
Category | Type Card Holder |
Manufacturer Desco | Usage Storage, Transport |
Series | Dimensions - Overall 16.00" L x 14.75" W x 2.25" H (406.4mm x 374.7mm x 57.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 5 Cells, Dissipative Partitions, Lid Included |

