Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37256

DigiKey Part Number
37256-ND
Manufacturer
Manufacturer Product Number
37256
Description
ESD HANDLER 10-3/4X7-1/8X1
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 7.13" L x 10.75" W x 1.00" H (181.1mm x 273.1mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
7.13" L x 10.75" W x 1.00" H (181.1mm x 273.1mm x 25.4mm)
Material
Corrugated Fiberboard
Features
20 Cells, Conductive, Dissipative Partitions, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.