
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.63" L x 10.75" W x 1.00" H (371.6mm x 273.1mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid Included |

