
Category | Type Card Holder |
Manufacturer Desco | Usage Storage, Transport |
Series | Dimensions - Overall 4.63" L x 10.75" W x 2.38" H (117.6mm x 273.1mm x 60.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 15 Cells, Dissipative Partitions, Lid Included |

