Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37252

DigiKey Part Number
37252-ND
Manufacturer
Manufacturer Product Number
37252
Description
ESD HANDLER 10-3/4X14-5/8X2-3/8
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 14.63" L x 10.75" W x 2.38" H (371.6mm x 273.1mm x 60.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
14.63" L x 10.75" W x 2.38" H (371.6mm x 273.1mm x 60.5mm)
Material
Corrugated Fiberboard
Features
5 Cells, Dissipative Partitions, Lid Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.