
Category | Type Card Holder |
Manufacturer Desco | Usage Storage, Transport |
Series | Dimensions - Overall 4.63" L x 6.75" W x 1.00" H (117.6mm x 171.5mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 30 Cells, Conductive, Dissipative Partitions, Lid Included |

