
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 2.25" L x 11.25" W x 0.75" H (57.2mm x 285.8mm x 19.1mm) | |
Material | Corrugated Fiberboard | |
Features | 60 Cells, Dissipative Partitions, Lid Included |

