Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37171

DigiKey Part Number
37171-ND
Manufacturer
Manufacturer Product Number
37171
Description
ESD HANDLER 11-1/4X7-1/4X3/4
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 7.25" L x 11.25" W x 0.75" H (184.2mm x 285.8mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Card Holder
Manufacturer
Desco
Usage
Storage, Transport
Series
Dimensions - Overall
7.25" L x 11.25" W x 0.75" H (184.2mm x 285.8mm x 19.1mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Obsolete
Features
20 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.