
Category | Type Card Holder |
Manufacturer Desco | Usage Storage, Transport |
Series | Dimensions - Overall 7.25" L x 11.25" W x 1.75" H (184.2mm x 285.8mm x 44.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Obsolete | Features 10 Cells, Dissipative Partitions, Lid Included |

