
35844 | |
|---|---|
DigiKey Part Number | 35844-ND |
Manufacturer | |
Manufacturer Product Number | 35844 |
Description | ELEC VAC PORTABLE 220VAC W/ACC |
Customer Reference | |
Detailed Description | Electronics Vacuum 220VAC With 6ft Hose, Detachable Power Cord, HEPA Filter, Nozzles (4) ESD Safe |
Category | Voltage - Supply 220VAC |
Manufacturer Desco | Includes 6ft Hose, Detachable Power Cord, HEPA Filter, Nozzles (4) |
Packaging Bulk | Features ESD Safe |
Part Status Obsolete | Weight 6.6 lbs (3 kg) |
Tool Type Electronics Vacuum |

