
35806 | |
|---|---|
DigiKey Part Number | 35806-ND |
Manufacturer | |
Manufacturer Product Number | 35806 |
Description | PUMP/BOTT PURE-TAKE LOCK SQ 8OZ |
Customer Reference | |
Detailed Description | Bottle, Square/Rectangular 8oz Clear High Density Polyethylene (HDPE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | High Density Polyethylene (HDPE) | |
Features | - |


