
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bottle | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Lotion, Hand | |
Usage | Moisturizing, Static Dissipation | |
Specifications | Anti-Static, Non-Acidic | |
Quantity | 8 Ounce | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 34°F ~ 120°F (1°C ~ 49°C) |

