
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | - | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black |


