Image for 35650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35650

DigiKey Part Number
35650-ND
Manufacturer
Manufacturer Product Number
35650
Description
RECLSBLE FASTENER RECTANGULAR 6"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular X 6.000" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop - Tie
Shape
Rectangular
Length
6.000" (152.40mm)
Width
-
Diameter
-
Mounting Type
-
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.