23661 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 116
Unit Price: 7,50000 €
Datasheet
Image for 23661 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23661

DigiKey Part Number
23661-ND
Manufacturer
Manufacturer Product Number
23661
Description
CRD CL WSCRP ECON 1M 6' 4MM
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
4mm Snap Socket, Banana Plug
Packaging
Bulk
Cord Length
6' (1.83m)
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09037Desco11609037-ND7,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes