Cord (For Wrist Straps) 20' (6.10m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 20' (6.10m) Black
Personnel Grounding ESD Wrist Straps

19908

DigiKey Part Number
16-19908-ND
Manufacturer
Manufacturer Product Number
19908
Description
COIL CORD, DUAL-WIRE, MAGSNAP 36
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 20' (6.10m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Cord Length
20' (6.10m)
Number of Conductors
2
Strap Closure
-
Strap Material
-
Strap Termination
Magnetic
Size
-
Color
Black
Features
Magnetic Strap Connection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,01000 €32,01 €
Manufacturers Standard Package
Unit Price without VAT:32,01000 €
Unit Price with VAT:38,09190 €