19880 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 68
Unit Price: 22,29000 €
Datasheet
Image for 19880 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19880

DigiKey Part Number
19880-ND
Manufacturer
Manufacturer Product Number
19880
Description
MAGSNAP 360 COIL CORD
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Manufacturer
Desco
Cord Length
6' (1.83m)
Series
Number of Conductors
2
Packaging
Bag
Strap Termination
Magnetic
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Cord Type
Coiled
Features
Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19906Desco6816-19906-ND22,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes