
19878 | |
|---|---|
DigiKey Part Number | 19878-ND |
Manufacturer | |
Manufacturer Product Number | 19878 |
Description | MAGSNAP 360 COIL CORD |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Black, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Right Angle Plug, Magnetic Socket | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black, Gray | |
Features | - |


