



Category | Cord Termination 3.5mm Right Angle Plug, 7mm Snap Socket (2) |
Manufacturer Desco | Cord Length 6' (1.83m) |
Packaging Bulk | Number of Conductors 2 |
Part Status Active | Resistance 1 MOhms |
Type Cord (For Wrist Straps) | Color Black |
Cord Type Coiled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |

