Wrist Strap One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size
Personnel Grounding ESD Wrist Straps

19861

DigiKey Part Number
19861-ND
Manufacturer
Manufacturer Product Number
19861
Description
WRISTSTRAP DUAL ASSY WOVEN 7MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Clasp
Strap Material
Fabric
Strap Termination
7mm Snap Stud (2)
Size
One Size
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,27040 €413,52 €
Unit Price without VAT:8,27040 €
Unit Price with VAT:9,84178 €