Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

19860

DigiKey Part Number
19860-ND
Manufacturer
Manufacturer Product Number
19860
Description
WRISTSTRAP DUAL ASSY WOVEN 7MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
2
Series
Strap Closure
Clasp
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Active
Strap Termination
7mm Snap Stud (2)
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
3.5mm Right Angle Plug, 7mm Snap Socket (2)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,03000 €21,03 €
Manufacturers Standard Package
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €