



19856 | |
|---|---|
DigiKey Part Number | 19856-ND |
Manufacturer | |
Manufacturer Product Number | 19856 |
Description | WRIST STRAP DUAL METAL EXP 7MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Large Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | 7mm Snap Stud (2) | |
Size | Large | |
Color | Black | |
Features | Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,21760 € | 1.460,88 € |
| Unit Price without VAT: | 29,21760 € |
|---|---|
| Unit Price with VAT: | 34,76894 € |

