



19854 | |
|---|---|
DigiKey Part Number | 19854-ND |
Manufacturer | |
Manufacturer Product Number | 19854 |
Description | WRIST STRAP DUAL METAL EXP 7MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Small Black |
Category | Strap Material Metal |
Manufacturer Desco | Strap Termination 7mm Snap Stud (2) |
Packaging Bulk | Size Small |
Part Status Active | Color Black |
Type Wrist Strap | Features Expandable |
Strap Closure Expansion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,48600 € | 1.374,30 € |
| Unit Price without VAT: | 27,48600 € |
|---|---|
| Unit Price with VAT: | 32,70834 € |

