19844 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCS
In Stock: 50
Unit Price: 30,90000 €
Datasheet
Wrist Strap Small Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap Small Black
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

19844

DigiKey Part Number
19844-ND
Manufacturer
Manufacturer Product Number
19844
Description
WRISTBAND JEWEL DUAL ONYX 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap Small Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud (2)
Size
Small
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,86000 €26,86 €
Manufacturers Standard Package
Unit Price without VAT:26,86000 €
Unit Price with VAT:31,96340 €