Image for 19832 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19832

DigiKey Part Number
19832-ND
Manufacturer
Manufacturer Product Number
19832
Description
WRSTSTRP JWL L DL MTL ONYX 12' A
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) Large Onyx
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Cord Length
12' (3.66m)
Number of Conductors
2
Strap Closure
Expansion
Strap Material
Metal
Strap Termination
4mm Snap Stud
Size
Large
Color
Onyx
Features
Includes Alligator Clip Adapter, Magnetic Strap Connection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.