Image for 19829 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19829

DigiKey Part Number
19829-ND
Manufacturer
Manufacturer Product Number
19829
Description
WRSTSTRP JWL L DL MTL ONYX 6' AN
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) Large Onyx
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
2
Series
Strap Closure
Expansion
Packaging
Bulk
Strap Material
Metal
Part Status
Obsolete
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Size
Large
Cord Type
Coiled
Color
Onyx
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Features
Includes Alligator Clip Adapter, Magnetic Strap Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.