Wrist Strap One Size Onyx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19824

DigiKey Part Number
19824-ND
Manufacturer
Manufacturer Product Number
19824
Description
WRSTSTRP JWL DL ELSTC ONYX 6' AN
Customer Reference
Detailed Description
Wrist Strap One Size Onyx
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Number of Conductors
2
Strap Closure
Clasp
Strap Material
-
Strap Termination
4mm Snap Stud
Size
One Size
Color
Onyx
Features
Magnetic Strap Connection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.