19493
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19493

19493

DigiKey Part Number
16-1596-ND
Manufacturer
Manufacturer Product Number
19493
Description
IONIZATION TEST KIT
Customer Reference
Detailed Description
Verification Unit 9V Battery
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Obsolete
Type
Verification Unit
Usage
Verification of Ionizers, Measuring Static Voltages
Features
NIST Traceable
Power Supply Type
9V Battery
Includes
Battery (2), Case, Certificate, Charger, Conductive Plate, Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.