
19263 | |
|---|---|
DigiKey Part Number | 19263-ND |
Manufacturer | |
Manufacturer Product Number | 19263 |
Description | ADAPTER, 100-240VAC IN, 24VDC, 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Adapter | |
For Use With/Related Products | Mini Zero Volt Ionizer2, Pulsed Ion Bar Controller | |
Specifications | 24V, 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |

