19253 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 12
Unit Price: 358,28000 €
Datasheet
Footwear, Wrist Strap Tester 9V Battery or AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19253

DigiKey Part Number
16-1098-ND
Manufacturer
Manufacturer Product Number
19253
Description
TESTER COMBO WS&FS W/ PLATE
Customer Reference
Detailed Description
Footwear, Wrist Strap Tester 9V Battery or AC Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Obsolete
Type
Footwear, Wrist Strap Tester
Usage
Verification of Footwear and Wrist Strap Grounding
Features
NIST Traceable, Separate Test Circuits for Footwear and Wrist Straps
Power Supply Type
9V Battery or AC Adapter
Includes
Battery, Ground Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes