


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Snap Lock | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | Small | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

