
17142 | |
|---|---|
DigiKey Part Number | 16-17142-ND |
Manufacturer | |
Manufacturer Product Number | 17142 |
Description | GLOVES POLYETHYLENE BLK/GRY 2XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Gloves, Non Gendered - Dissipative 2XLarge Black, Gray Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | 2XLarge | |
Material | Polyethylene | |
Color | Black, Gray | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |

