
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | XLarge | |
Material | Polyethylene | |
Color | Gray, White | |
Features | Cut Resistance, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

