Polyester Gloves, Non Gendered - Dissipative Medium Blue 4mm Snap Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17008

DigiKey Part Number
17008-ND
Manufacturer
Manufacturer Product Number
17008
Description
GLOVES POLY BLE MED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Gloves, Non Gendered - Dissipative Medium Blue 4mm Snap Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
Medium
Manufacturer
Desco
Material
Polyester
Packaging
Bag
Color
Blue
Part Status
Active
Features
4mm Snap Stud
Clothing Type
Gloves, Non Gendered - Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,37000 €23,37 €
Manufacturers Standard Package
Unit Price without VAT:23,37000 €
Unit Price with VAT:27,81030 €