Dissipative Floor Runner Grounding Mat Vinyl Blue 40' (12.19m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Floor Runner Grounding Mat Vinyl Blue 40' (12.19m) X 2' (0.61m)
16350

16350

DigiKey Part Number
16-1009-ND
Manufacturer
Manufacturer Product Number
16350
Description
FLOOR RUNNER VINYL BLUE 40'
Customer Reference
Detailed Description
Dissipative Floor Runner Grounding Mat Vinyl Blue 40' (12.19m) X 2' (0.61m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Floor Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2' (0.61m)
Thickness
0.10" (2.54mm)
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.