


16317 | |
|---|---|
DigiKey Part Number | 16-1476-ND |
Manufacturer | |
Manufacturer Product Number | 16317 |
Description | TABLE MAT VINYL BLUE LIGHT 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Light 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,10000 € | 759,10 € |
| Unit Price without VAT: | 759,10000 € |
|---|---|
| Unit Price with VAT: | 903,32900 € |

