16291 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 4
Unit Price: 910,82000 €
Datasheet
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 100' (30.48m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16291

DigiKey Part Number
16291-ND
Manufacturer
Manufacturer Product Number
16291
Description
TABLE MAT VINYL BLUE 100'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 100' (30.48m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
100' (30.48m)
Width
3' (0.91m)
Thickness
0.06" (1.52mm)
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes