
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 3' (0.91m) | |
Thickness | 0.10" (2.54mm) | |
Color | Beige | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |

