
Category | Length 100' (30.48m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.10" (2.54mm) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 1 |
Shape Rectangle | Features Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16316 | Desco | 9 | 16-1501-ND | 600,12000 € | Direct |


