16213 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 377
Unit Price: 56,62000 €
Datasheet
Dissipative Table, Workbench Grounding Mat Vinyl Blue 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16213

DigiKey Part Number
16-1044-ND
Manufacturer
Manufacturer Product Number
16213
Description
TABLE MAT VINYL BLUE 3'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Blue 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
-
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
Ground Cord, Ground Snap Kit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes