
Category | Backing, Carrier Vinyl |
Manufacturer Desco | Width 3.00" (76.20mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Obsolete | Color Yellow |
Tape Type Marking - Printed | Usage Aisle Marking |
Adhesive Quick-Stick |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81801 | Desco | 1 | 81801-ND | 52,28000 € | Similar |


