14840 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 2.321
Unit Price: 7,40000 €
Datasheet
Wrist Strap One Size Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14840

DigiKey Part Number
16-1005-ND
Manufacturer
Manufacturer Product Number
14840
Description
WRIST STRAP ESD ADJ ELASTIC BLUE
Customer Reference
Detailed Description
Wrist Strap One Size Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Clasp
Manufacturer
Desco
Strap Material
Elastic Fabric
Packaging
Bulk
Strap Termination
4mm Snap Stud
Part Status
Obsolete
Size
One Size
Type
Wrist Strap
Color
Light Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09028Desco2.32116-1085-ND7,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes