Image for 14830 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14830

DigiKey Part Number
16-1004-ND
Manufacturer
Manufacturer Product Number
14830
Description
WRIST STRAP ELASTIC W/10' CORD
Customer Reference
Detailed Description
Wrist Strap with Cord 10' (3.05m) One Size 1 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
Desco
Strap Closure
Clasp
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Obsolete
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
4mm Snap Socket, Banana Plug
Color
Light Blue
Cord Length
10' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.