Cord (For Wrist Straps) 22' (6.7m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 22' (6.7m) Black
Personnel Grounding ESD Wrist Straps

14114

DigiKey Part Number
14114-ND
Manufacturer
Manufacturer Product Number
14114
Description
CORD COILED BLACK BANANA 20'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 22' (6.7m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
Banana Plug (2)
Cord Length
22' (6.7m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,64000 €14,64 €
Manufacturers Standard Package
Unit Price without VAT:14,64000 €
Unit Price with VAT:17,42160 €