
13960 | |
|---|---|
DigiKey Part Number | 13960-ND |
Manufacturer | |
Manufacturer Product Number | 13960 |
Description | MBB OUT 10"X20" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 20" (508mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 20" (508mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 25 lbs (11.3 kg) | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,52000 € | 91,52 € |
| Unit Price without VAT: | 91,52000 € |
|---|---|
| Unit Price with VAT: | 108,90880 € |

