
13925 | |
|---|---|
DigiKey Part Number | 13925D-ND |
Manufacturer | |
Manufacturer Product Number | 13925 |
Description | BAG STATIC DISSIPATIVE10"X30" |
Customer Reference | |
Detailed Description | Static Dissipative Bag <25nJ Energy Shielding Silver 10" (254mm) X 30" (762mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Dissipative Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 30 lbs (13.6 kg) | |
Color | Silver |

