
Category | Closure System User Defined - Clips, Heat Seal, Tape |
Manufacturer Desco | Thickness 3.5 mil (88.9 microns) |
Series | Length - Inside 5" (127mm) |
Packaging Bag | Width - Inside 3" (76.2mm) |
Part Status Active | Tensile Strength 5300 psi |
Type Static Dissipative Bag | Color Clear |
Metal Layer None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07760 € | 7,76 € |
| Unit Price without VAT: | 0,07760 € |
|---|---|
| Unit Price with VAT: | 0,09234 € |

