Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13832

DigiKey Part Number
16-1020-ND
Manufacturer
Manufacturer Product Number
13832
Description
MBB DUAL LAYER 18"X24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.5 mil (88.9 microns)
Length - Inside
24" (609.6mm)
Width - Inside
18" (457.2mm)
Tensile Strength
9000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,20000 €1,20 €
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €