Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13820

DigiKey Part Number
13820-ND
Manufacturer
Manufacturer Product Number
13820
Description
MBB DUAL LAYER 10"X24"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.5 mil (88.9 microns)
Packaging
Bag
Length - Inside
24" (609.6mm)
Part Status
Active
Width - Inside
10" (254mm)
Type
Moisture Barrier Bag
Tensile Strength
9000 psi
Metal Layer
Dual Layer
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,73290 €73,29 €
Manufacturers Standard Package
Unit Price without VAT:0,73290 €
Unit Price with VAT:0,87215 €