Moisture Barrier Bag <10nJ Energy Shielding Silver 20" (508mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13776

DigiKey Part Number
13776-ND
Manufacturer
Manufacturer Product Number
13776
Description
MBB DUAL LAYER 20"X20"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 20" (508mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<10nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
6.5 mil (165.1 microns)
Packaging
Bulk
Length - Inside
20" (508mm)
Part Status
Active
Width - Inside
20" (508mm)
Type
Moisture Barrier Bag
Color
Silver
Metal Layer
Dual Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,31000 €236,31 €
Manufacturers Standard Package
Unit Price without VAT:236,31000 €
Unit Price with VAT:281,20890 €